Matador 01850300 Crowfoot Wrench 30mm Angled Metric Industrial Quality

MPN
01850300
EAN-13
2050006570098
Order Code
09-8450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £24.22 £20.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Matador Schraubwerkzeuge, the 01850300 crowfoot wrench features a 30 mm spanner size. This handheld tool is ideal for accessing hard-to-reach fasteners where traditional box wrenches or shifters might not fit. Commonly utilised in automotive and mechanical repair, it assists in tightening or loosening nuts and bolts at awkward angles.
Type Crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 340mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot