Matador 01850270 Crowfoot Wrench 27mm Bent Jaw for Tight Spaces

Order Code:

09-8449

Brand: Matador Schraubwerkzeuge MPN: 01850270 EAN-13: 4040674104587
Qty Unit Price (Ex VAT)
1+ £17.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Matador Schraubwerkzeuge 01850270 is a crowfoot wrench with a spanner size of 27 mm. This handheld tool is ideal for accessing tight spaces where a traditional box wrench cannot fit. Commonly used in automotive and mechanical applications, it allows for easy tightening or loosening of nuts and bolts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 310mm
Material Chromium-vanadium steel
Material properties matt chrome plating

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot