Matador 01850220 Crowfoot Wrench 22mm Combination Spanner Angled Durable

MPN
01850220
EAN-13
2050006581766
Order Code
09-8447
Country of Origin
Germany
View Full Product Range (36)

Discontinued


The Matador Schraubwerkzeuge 01850220 is a Crowfoot wrench with a spanner size of 22 mm. This handheld tool is ideal for reaching fasteners in tight or hard-to-reach spaces. It is commonly used in automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length 260mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Trustpilot