Matador 01850210 Crowfoot Wrench 21mm Angled Durable Grip Chrome 15° Bent

MPN
01850210
EAN-13
2050006581759
Order Code
09-8446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £10.69 £9.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Matador Schraubwerkzeuge 01850210 Crowfoot wrench features a spanner size of 21 mm. This handheld tool is ideal for reaching tight spaces where a box wrench or monkey wrench might not fit. Typically used for tasks in automotive or plumbing applications, it provides a versatile solution for various maintenance and repair tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 21mm
Length 250mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot