Matador 01850200 Crowfoot Wrench 20mm Angled Spanner Universal Use

MPN
01850200
EAN-13
2050006581698
Order Code
09-8445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Matador Schraubwerkzeuge, the 01850200 Crowfoot wrench features a 20 mm metric spanner size. This handheld tool is ideal for reaching fasteners in tight spaces where traditional wrenches cannot fit. The Crowfoot wrench is commonly used in automotive and mechanical maintenance applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 20mm
Length 240mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot