Matador 01850190 Crowfoot Wrench 19mm Angled Durable Flat Heads

Order Code:

09-8444

Brand: Matador Schraubwerkzeuge MPN: 01850190 EAN-13: 2050006581674
Qty Unit Price (Ex VAT)
1+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Matador Schraubwerkzeuge 01850190 is a crowfoot wrench with a spanner size of 19 mm, ideal for accessing hard-to-reach bolts. Made by Matador Schraubwerkzeuge, this handheld tool is essential for automotive and mechanical applications. Its metric size ensures compatibility with standard European fittings.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 230mm
Material Chromium-vanadium steel
Material properties matt chrome plating

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot