Matador 01850160 Crowfoot Wrench 16mm Durable Angled Flat Heads 15° Bent

MPN
01850160
EAN-13
4040674104501
Order Code
09-8443
Country of Origin
Germany

Discontinued


The Matador Schraubwerkzeuge 01850160 Crowfoot wrench is a handheld tool with a spanner size of 16 mm. It is an ideal solution for use in tight spaces where traditional box wrenches or shifters might not fit. Typical applications include automotive and machinery maintenance, providing accessible torque to hard-to-reach nuts and bolts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 16mm
Length 200mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Trustpilot