Matador 01850120 Crowfoot Wrench 12mm Angled Flat Heads Durable

MPN
01850120
EAN-13
2050006581568
Order Code
09-8440
Country of Origin
Germany

Discontinued


The Matador Schraubwerkzeuge 01850120 is a crowfoot wrench with a spanner size of 12 mm, ideal for reaching confined spaces. Manufactured by Matador, this handheld tool is crafted for precision tasks requiring a box wrench without the limitation of a handle. Typical applications include automotive repairs and mechanical maintenance where space is restricted.
Type Crowfoot wrench
Imperial or Metric Metric
Size 12mm
Length 160mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Trustpilot