Matador 01850110 Crowfoot Wrench 11mm Angled Grip Matt Chrome Durable

Order Code:

09-8439

Brand: Matador Schraubwerkzeuge MPN: 01850110 EAN-13: 2050006581506
  • Country of Origin: Germany
  • View All

Discontinued


The Matador Schraubwerkzeuge Crowfoot wrench, model 01850110, features an 11 mm spanner size, making it an essential handheld tool for accessing hard-to-reach nuts and bolts. This tool is ideal for use in confined spaces where traditional wrenches cannot fit. Known for its precision and durability, it is invaluable in both automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 11mm
Length 150mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Trustpilot