Matador 01850060 Crowfoot Wrench 6mm Angled Chrome Durable 15° Bent

MPN
01850060
EAN-13
2050006581599
Order Code
09-8436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01850060 Crowfoot wrench is a handheld tool with a spanner size of 6 mm. It is ideal for accessing difficult-to-reach fasteners where a traditional box wrench cannot fit. Typically used in automotive and mechanical applications, this tool provides flexibility and versatility in tight spaces.
Type Crowfoot wrench
Imperial or Metric Metric
Size 6mm
Length 100mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot