Matador 01830300 Ratcheting Crowfoot Wrench 30mm 72 Teeth Patented Steel

Order Code:

09-8431

Brand: Matador Schraubwerkzeuge MPN: 01830300 EAN-13: 4040674189775
Qty Unit Price (Ex VAT)
1+ £45.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Matador Schraubwerkzeuge 01830300 ratcheting crowfoot wrench features a 30 mm spanner size, ideal for tight, hard-to-reach spaces. This handheld tool combines the functionality of a traditional spanner with a ratcheting mechanism for easy and efficient use. Perfect for automotive or mechanical applications, it enhances access and torque in confined areas.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 401mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot