Matador 01830220 Ratcheting Crowfoot Wrench 22mm 72 Teeth High Torque

MPN
01830220
EAN-13
2050006572276
Order Code
09-8430
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Matador Schraubwerkzeuge, the 01830220 is a ratcheting crowfoot wrench with a spanner size of 22 mm. This handheld tool's ratcheting mechanism allows for efficient and precise use in tight spaces. Ideal for automotive and maintenance applications, it is a versatile addition to a toolkit.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length 289mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot