Matador 01830190 Ratcheting Crowfoot Wrench 19mm 72 Teeth Bent Jaw

MPN
01830190
EAN-13
2050006572245
Order Code
09-8429
Country of Origin
Taiwan

Discontinued


The Matador Schraubwerkzeuge 01830190 ratcheting crowfoot wrench is a handheld tool designed for a spanner size of 19 mm. This tool features a ratcheting mechanism, making it ideal for use in confined or hard-to-reach spaces. It is typically used for loosening or tightening nuts and bolts where a traditional wrench may not fit.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 247mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Trustpilot