Matador 01830160 Ratcheting Crowfoot Wrench 16mm 72T High Torque

MPN
01830160
EAN-13
2050006570050
Order Code
09-8428
Country of Origin
Taiwan

Discontinued


The Matador Schraubwerkzeuge 01830160 is a ratcheting crowfoot wrench with a spanner size of 16 mm, ideal for tight spaces. This handheld tool features a ratcheting mechanism for efficient fastening and loosening. It is commonly used in automotive and mechanical applications where access is limited.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 16mm
Length 208mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Trustpilot