Matador 01830150 Ratcheting Crowfoot Wrench 15mm 72 Teeth 15° Bent

MPN
01830150
EAN-13
2050006572412
Order Code
09-8427
Country of Origin
Taiwan

Discontinued


Matador Schraubwerkzeuge 01830150 ratcheting crowfoot wrench with a spanner size of 15 mm. This handheld tool is ideal for tight spaces where traditional box wrenches or shifters may not fit. Its ratcheting feature allows for efficient and effortless loosening and tightening of bolts in restricted areas.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 199mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Trustpilot