Matador 01830090 Ratcheting Crowfoot Wrench 9mm 72 Teeth High Torque

MPN
01830090
EAN-13
2050006570074
Order Code
09-8423
Country of Origin
Taiwan

Discontinued


Matador Schraubwerkzeuge ratcheting crowfoot wrench, model number 01830090, with a spanner size of 9 mm. This handheld tool is ideal for accessing hard-to-reach nuts and bolts, offering convenience and efficiency. Typically, it is used in automotive and mechanical applications where standard box wrenches may not fit.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 9mm
Length 149mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Trustpilot