Matador 01830080 Ratcheting Crowfoot Wrench 8mm 72 Teeth High Torque

Order Code:

09-8422

Brand: Matador Schraubwerkzeuge MPN: 01830080 EAN-13: 2050006572238
  • Country of Origin: Taiwan
  • View All

Discontinued


The Matador Schraubwerkzeuge 01830080 is an 8 mm ratcheting crowfoot wrench, ideal for accessing hard-to-reach bolts. Known for its precision and durability, this handheld tool is a valuable addition to any mechanic's toolkit. It is perfect for automotive and machinery maintenance tasks.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 140mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Trustpilot