Matador 01830070 Ratcheting Crowfoot Wrench 7mm 72 Teeth High Torque

MPN
01830070
EAN-13
2050006570104
Order Code
09-8421
Country of Origin
Taiwan

Discontinued


The Matador Schraubwerkzeuge 01830070 is a ratcheting crowfoot wrench with a spanner size of 7 mm. This handheld tool combines the functionality of a box wrench with the flexibility of a crowfoot design, ideal for reaching tight spaces. It is typically used for precise tasks in automotive and mechanical applications.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 140mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Trustpilot