Christmas Opening Hours and Delivery Dates here

Matador 01830060 Ratcheting Crowfoot Wrench 6mm 72 Teeth 15° Bent Jaw

Order Code:

09-8420

Brand: Matador Schraubwerkzeuge MPN: 01830060 EAN-13: 2050006570067
Qty Unit Price (Ex VAT)
1+ £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 13/01/2026

The Matador Schraubwerkzeuge 01830060 ratcheting crowfoot wrench features a metric spanner size of 6 mm and offers efficient access in tight spaces. This handheld tool's ratcheting capability allows for quick and precise adjustments, making it ideal for automotive and mechanical applications. Manufactured with durable materials, it is a reliable choice for both professional mechanics and DIY enthusiasts.
Type Ratcheting crowfoot wrench
Length 128mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72
Spanner size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot