Matador 01009120 Double-Ended Spanner Set 12-Piece 6-32mm Chrome Steel

MPN
01009120
EAN-13
4040674101432
Order Code
09-8419
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Matador Schraubwerkzeuge double-ended open ring spanner set, model 01009120, includes 12 pieces with spanner sizes ranging from 6 to 32 mm. This versatile set is ideal for various mechanical and engineering applications, providing reliable grip and torque. Crafted for precision, these wrenches are essential for both professional and DIY tasks.
Type Double-ended open ring spanner set
Imperial or Metric Metric
Size Various
Length Various
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 2250g

Reviews

Be the first to submit a review

Trustpilot