Matador 01009081 Double-Ended Spanner Set 8-Piece 1/2"-15/16" Chrome

MPN
01009081
Brand
Matador
EAN-13
4040674101319
Order Code
09-8400
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    740g 2150g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Matador manufactures the double-ended open ring spanner set 01009081, which includes 8 pieces. The spanners range in size from 1/2" to 15/16". This set is ideal for both professional mechanics and DIY enthusiasts performing tasks that require wrenching and fastening.
Type Double-ended open ring spanner set
Imperial or Metric Metric
Size Various
Length Various
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 2150g

Reviews

Be the first to submit a review

Trustpilot