Matador 01009080 Double-Ended Open Ring Spanner Set 8-Piece 6-22mm

MPN
01009080
Brand
Matador
EAN-13
4040674101111
Order Code
09-8399
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    740g 2150g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Matador screwing tools double-ended open ring spanner set is an 8-piece collection with spanner sizes ranging from 6 to 22 mm. Known for its precision and durability, it's ideal for automotive and mechanical work. This versatile tool set ensures reliable performance in tightening or loosening various fasteners.
Type Double-ended open ring spanner set
Imperial or Metric Metric
Size Various
Length Various
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 740g

Reviews

Be the first to submit a review

Trustpilot