Matador 01002528 Double-Ended Spanner 25-28mm Chrome Angled Jaws

MPN
01002528
Brand
Matador
EAN-13
2050006572207
Order Code
09-8396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.35 £11.35
10+ £10.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Matador double-ended open ring spanner, model 01002528, features spanner sizes of 25-28 mm. This versatile tool is perfect for loosening and tightening nuts and bolts in various mechanical applications. Its durable construction ensures reliability in professional or DIY settings.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 265mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 320g

Reviews

Be the first to submit a review

Trustpilot