Matador 01002427 Double-Ended Open Ring Spanner 24-27mm Chrome-Plated

MPN
01002427
Brand
Matador
EAN-13
2050006572214
Order Code
09-8395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Matador double-ended open ring spanner, model 01002427, features spanner sizes ranging from 24 to 27 mm. This versatile and durable tool is ideal for tightening or loosening nuts and bolts in automotive or construction applications. Manufactured by Matador, this compact wrench ensures precise grip and efficient torque application.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 265mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 300g

Reviews

Be the first to submit a review

Trustpilot