Matador 01001012 Double-Ended Spanner 10-12mm Chrome Vanadium 15° Angle

MPN
01001012
EAN-13
2050006572375
Order Code
09-8416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Matador Schraubwerkzeuge's 01001012 double-ended open ring spanner features spanner sizes of 10 - 12 mm. This versatile tool is ideal for tightening and loosening nuts and bolts in automotive and industrial settings. Its robust design ensures durability and efficiency in various tasks.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 152mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 40g

Reviews

Be the first to submit a review

Trustpilot