Matador 01000810 Double-Ended Spanner 8-10mm Chrome-Plated Steel

MPN
01000810
Brand
Matador
EAN-13
4040674100060
Order Code
09-8391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Matador double-ended open ring spanner is designed for metric sizes 8 - 10 mm. It features open-end heads on both sides, suitable for tightening or loosening nuts and bolts in various mechanical applications. This spanner, also known as a wrench, is commonly used in automotive and machinery repairs.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 10
Length 136mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 25g

Reviews

Be the first to submit a review

Trustpilot