Matador 01000555 Double-Ended Open Ring Spanner 5-5.5 mm Chrome-Plated

MPN
01000555
Brand
Matador
EAN-13
2050006572382
Order Code
09-8390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Matador 01000555 is a double-ended open ring spanner with metric sizes of 5 to 5.5 mm. This spanner, ideal for precision tasks, offers a reliable grip for tight or confined spaces. Commonly used in automotive and machinery maintenance, it ensures efficient handling of small nuts and bolts.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 122mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 10g

Reviews

Be the first to submit a review

Trustpilot