Masterplug SRG4210N-MP Extension Lead 240V 4-Gang 13A White Surge Protected 2m

MPN
SRG4210N-MP
Brand
Masterplug
EAN-13
5015056575483
Order Code
96-5807
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Sockets:

    4 6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 3 days

Masterplug Surge Protected Extension Leads are designed to protect your electrical appliances from power surges and spikes. This extension lead also has safety shuttered sockets and allows you to plug in multiple electrical devices in the home as well as in the office.

Available with either 4- or 6-sockets, both have a 2m lead and £1,000 connected equipment warranty.

1 x Masterplug Surge Protected Extension Lead 240V 4-Gang 13A White 2m


Type Extension
Cable Length 2m
Plug Type UK
Number of Sockets 4
Colour White

Reviews

Be the first to submit a review

Trustpilot