Brennenstuhl 1506953 Primera-Line Surge Protected Adaptor 13.5A 230V

MPN
1506953
Brand
Brennenstuhl
EAN-13
4007123191499
Order Code
23-7632
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.24
10+ £7.43
50+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 3 weeks

The Brennenstuhl Primera-Line Surge Protected adaptor will stop the surge and protect your valuable appliances. Brennenstuhl are the market leaders in electronic technology.

The superior quality Brennenstuhl Primera-Line Surge Protected adaptor will provide outstanding instant protection for the connected appliance from surges and indirect lightning strikes up to 13,500A, with power interruption within 25 nano seconds. This means that the sensitive electronics in PCs, Hi-Fi, TV and video equipment are safely protected and invaluable data in computer hardware and software are prevented from being lost.

With decades of experience in the market, you can be assured that you will receive a product of superior, outstanding quality to provide you with an ongoing and reliable power solution that is easy and safe to use.


  • Effective protection of appliances against power surges and indirect lightning strikes (up to 13,500A)
  • Power interruption within 25 Nano seconds
  • Childproof socket
  • Green light indicator activates when surge voltage is active
  • Voltage: 230V, mains
  • Wattage: 16A Maximum
  • Maximum Load: 3680W
  • Colour: Silver
  • Manufacturers part no. Brennenstuhl 1506953
Plug Type UK
Colour White
Number of Sockets 1
Surge Protected Yes
Voltage 230V, mains
Wattage 16A Maximum

Reviews

Peace of mind and top brand quality

As I had already purchased a 12 way extension socket from Brennenstuhl (from Rapid of course!) I wanted the ability to easily add a surge protector to it. After comparing many products which often don't give any specification on how much through current they can handle, this one came out tops. It's also half the cost of similar competitor products and its a quality brand I can trust. Just plug it in the wall socket and then connect the extension socket to it for peace of mind.

Reviewed by: Mr Simon Williams

Trustpilot