Master Lock M115EURTRILF Excell™ Weather Tough 45mm Padlock 4-Pin- KA x 3

MPN
M115EURTRILF
Brand
Master Lock
EAN-13
3520190929914
Order Code
96-5564
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £38.40 £33.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Master Lock Excell™ Weather Tough Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel, and dual ball bearing locking mechanisms for maximum pry resistance.

Made from laminated steel with a thermoplastic cover for maximum protection against the elements. They have a Rust-Oleum® rustproof finish that guarantees the body free from rust and either a precision 4-pin or 5-pin cylinder.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

The Master Lock M115EURTRILF has the following specifications:
3 x 45mm Excell™ laminated steel padlocks with weather tough thermoplastic cover - 38mm Octagonal boron carbide shackle, 8mm diameter - 4-pin tumbler cylinder - keyed alike


Type Padlock

Reviews

Be the first to submit a review

Trustpilot