Excell™ Weather Tough 45mm Padlock 4-Pin - 38mm Shackle

Master Lock Brand: Master Lock

The Master Lock Excell™ Weather Tough Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel, and dual ball bearing locking mechanisms for maximum pry resistance.

Made from laminated steel with a thermoplastic cover for maximum protection against the elements. They have a Rust-Oleum® rustproof finish that guarantees the body free from rust and either a precision 4-pin or 5-pin cylinder.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

The Master Lock M115EURDLF has the following specifications:
45mm Excell™ laminated steel padlock with weather tough thermoplastic cover - 38mm Octagonal boron carbide long shackle, 8mm diameter - 4-pin tumbler cylinder - keyed alike

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock M115EURDLF Excell™ Weather Tough 45mm Padlock 4-Pin - 38mm Shackle
Master Lock M115EURDLF Excell™ Weather Tough 45mm Padlock 4-Pin - 38mm Shackle
Standard range
Order code: 96-5562
MPN: M115EURDLF

Despatched within 2 working days - 5 in stock
1+ £13.28
Price per unit Ex VAT
Padlock
Master Lock M115EURTLF Excell™ Weather Tough 45mm Padlock 4-Pin - KA x 2
Master Lock M115EURTLF Excell™ Weather Tough 45mm Padlock 4-Pin - KA x 2
Standard range
Order code: 96-5563
MPN: M115EURTLF

Despatched within 4 working days - 5 in stock
1+ £29.36
Price per unit Ex VAT
Padlock
Master Lock M115EURTRILF Excell™ Weather Tough 45mm Padlock 4-Pin- KA x 3
Master Lock M115EURTRILF Excell™ Weather Tough 45mm Padlock 4-Pin- KA x 3
Standard range
Order code: 96-5564
MPN: M115EURTRILF

Despatched within 4 working days - 20 in stock
1+ £33.91
Price per unit Ex VAT
Padlock
Master Lock M515EURDLHCC Excell™ Weather Tough 51mm Padlock 5-Pin - 51mm Shackle
Master Lock M515EURDLHCC Excell™ Weather Tough 51mm Padlock 5-Pin - 51mm Shackle
Standard range
Order code: 96-5565
MPN: M515EURDLHCC

Despatched within 2 working days - 1 in stock
1+ £24.93
Price per unit Ex VAT
Padlock

Trustpilot