Mascot 2240_12V Lead-Acid Battery Charger 12V 1A Intelligent Control

Image Representative of Range

Mascot 2240_12V Lead-Acid Battery Charger 12V 1A Intelligent Control

MPN
2240_12V
Brand
Mascot
EAN-13
7057070039877
Order Code
09-8360
Country of Origin
Norway
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Mascot Battery's VRLA charger is a 12V lead acid battery charger with a maximum charging current of 1A. This bench VRLA charger is designed for automated operation, ensuring reliable and efficient charging. It is ideal for applications requiring dependable energy replenishment in vehicular or stationary power systems.
Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 14.7 V
Charging current (max.) 1A
Charging current at 12 V 1A
Dim (L x W x H) 90 x 45 x 32 mm
Height 32mm
Length 90mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 12Ah
Recommended battery capacity (min.) 3Ah
Suitable for lead-type rechargeables 12 V
Weight 115g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot