Mascot Battery Chargers & Power Banks VRLA charger 628245

Mascot Brand: Mascot
The Mascot chargers are a series of lead-acid battery chargers featuring intelligent control technology.
Description Image Product Buy Pricing (Ex VAT) Charge Voltage Charging current (max.) Charging current at 24 V Charging current at 12 V Dim Height Length Recommended battery capacity (max.) Suitable for lead-type rechargeables Weight Width Type Battery Sizes Charged Number of Batteries Charged Chemistry Operating Voltage Recommended battery capacity (min.)
Mascot 2240_12V Lead-Acid Battery Charger 12V 1A Intelligent Control
Mascot 2240_12V Lead-Acid Battery Charger 12V 1A Intelligent Control
Standard range
Order code: 09-8360
MPN: 2240_12V

Despatched within 4 working days - 15 in stock
1+ £45.01
Price per unit Ex VAT
14.7 V 1A 1A (L x W x H) 90 x 45 x 32 mm 32mm 90mm 12Ah 12 V 115g 45mm VRLA charger One SLA 1 Lead Acid 90 - 264 V 3Ah
Mascot 2541_24V VRLA Charger 24V 1.2A Lead-Acid Intelligent Control
Mascot 2541_24V VRLA Charger 24V 1.2A Lead-Acid Intelligent Control
Standard range
Order code: 09-8361
MPN: 2541_24V

Despatched within 4 working days - 25 in stock
1+ £65.56
Price per unit Ex VAT
1.2A 1.2A (L x W x H) 107 x 67 x 36.5 mm 36.5mm 107mm 24Ah 24 V 250g 67mm VRLA charger One SLA 1 Lead Acid 90 - 264 V 3Ah


Trustpilot