Martor 6200112.12 SECUMAX Safety Knife Glass-Fibre Plastic 10 Pack

MPN
6200112.12
Brand
Martor
EAN-13
4002632801150
Order Code
09-8265
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+

Discontinued


Martor manufactures the Secumax Separnex, a retractable safety knife that prioritises user safety. The knife features a concealed blade, making it ideal for preventing accidental cuts. It is typically used for slicing through various materials safely and efficiently, making it suitable for industrial and commercial applications.
Type Retractable knife
Blade Width 3mm
Dim (L x W x H) 76 x 3 x 45.1 mm
Factory colour Black
Height 45.1mm
Length 76mm
Material Plastic (fibreglass reinforced)
Number of Blades 1
Weight 7.9g

Trustpilot