Martor 11.5 Spare Blades Steel 41.5mm 10Pieces

MPN
11.50
Brand
Martor
EAN-13
4002632913730
Order Code
09-8061
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.84
10+ £5.45
50+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Martor SKALPELLKLINGE NR. 11 is a steel cutter spare blade measuring 41.5 mm. It is ideal for precision cutting tasks, making it suitable for detailed work in professional settings. This product comes in a pack of 10 pieces.
Type Cutter spare blade
Blade Width 5.9mm
Dim (L x W) 41.5 mm x 5.9 mm
Length 41.5mm
Material Steel
Number of Blades 10

Reviews

Be the first to submit a review

Trustpilot