Martin Kaiser 182/1/sw Travel adapter black IP20 Typ11 decentral plug design

MPN
182/1/sw
EAN-13
4024881801873
Order Code
19-2982
Country of Origin
Germany
  • Quickly find another product in this range by Mains plug type (on device):

    C E
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Martin Kaiser 182/1/sw is a black travel adapter designed with IP20 ingress protection, suitable for indoor use. This adapter features the Fix-Adapter design with a decentral plug configuration typical of the Swiss Typ 11 socket system, ensuring compatibility with mains systems in Switzerland. Engineered for durability and reliability, the 182/1/sw facilitates safe electrical connection to power sources during travel, making it an essential tool for professionals and engineers requiring consistent power access abroad. Often utilised in scenarios where electrical devices need to be connected to different mains socket types, this adapter supports efficient power conversion for varied equipment within residential or commercial settings.
Type Travel adapter
For mains outlet J
Mains plug type (on device) C
Max. nominal current 10A
Operating Voltage 250V
Product Type Travel adapter
USB port No

Reviews

Be the first to submit a review

Trustpilot