Marshalltown MXS73GSD Gold Finishing Trowel DuraSoft® Handle 14 x 4.3/4in

MPN
MXS73GSD
Brand
Marshalltown
EAN-13
0035965034494
Order Code
96-5403
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 14in
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

MXS Gold Finishing Trowels have a stainless steel blade tempered to a golden finish, made from the highest grade hardened and tempered bright stainless steel blade, which is properly shaped. The aluminum alloy Xtralite mounting is lightweight but very strong and has a resilient DuraSoft® handle which provides a soft feel, reduces fatigue, and offers excellent durability.

Size. 350 x 120mm (14 x 4 3/4 in).


Type Plastering trowel
Length 14in

Reviews

Be the first to submit a review

Trustpilot