Marshalltown MPB145D Pre-Worn PermaShape® Finishing Trowel DuraSoft® 14 x 5in

MPN
MPB145D
Brand
Marshalltown
EAN-13
0035965032360
Order Code
96-5423
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/07/2026

The Marshalltown MPB Permashape finishing trowel is a top quality plastering trowel with pre-worn shape which eliminates line and ripple marks right from the start.

High-grade hardened and tempered carbon steel blade with bevelled work edges which prevents surface aggregate popping and the correct blade shape, allows novice finishers to be able to produce a professional job. The curved DuraSoft® handle is held firmly by a nut and washer.

Marshalltown MPB145D Pre-Worn Plasterer's Trowel

Size: 350 x 125mm (14 x 5in).


Type Plastering trowel
Length 125mm

Reviews

Be the first to submit a review

Trustpilot