Marshalltown M4012 Zinc Walking Edger 9 x 4in

MPN
M4012
Brand
Marshalltown
EAN-13
35965040129
Order Code
98-1873
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £66.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Marshalltown Walking Edger is made from heavy-duty zinc material which lasts longer than a standard steel blade and has ends which curl up to prevent gouging. The weight of the edger helps to eliminate any bending or warping when you're edging large areas of concrete.

Specifications:

Length: 9in.
Width: 4in.
Lip Depth: 5/8in.
Lip Radius: 1/4in.


Type Edging trowel

Reviews

Be the first to submit a review

Trustpilot