Marshalltown M3311D 33 London Pattern Brick Trowel DuraSoft® Handle 11in

MPN
M3311D
Brand
Marshalltown
EAN-13
0035965001236
Order Code
96-5306
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Marshalltown 33 London Pattern Brick Trowel is manufactured from a single piece of high grade tool steel. These trowels have been re-engineered and are produced on the most modern forging equipment available.

The blades are expertly ground from heel to toe and are London Pattern with a wooden or DuraSoft® handle and polished steel ferrule. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels.

London Pattern with Durasoft handle incorporating a integral finger guard for protection against callouses, heat and cold.

Size: 280 x 125mm (11 x 4 7/8in).


Type Brick trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot