Marshalltown M14999 M14999 Gatorback Mortarboard 24in²

Order Code:

98-1865

Brand: Marshalltown MPN: M14999 EAN-13: 897619001005
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Gatorback Mortarboard 24in² is made of a lightweight, impact and UV resistant polymer which is water-resistant, and a contour surface
Keeps mortar and stucco at optimal workability and can hold up to 150lbs of material with little flex.
This mortarboard  has a reinforced, integrated handle.

Specifications:

Size: 61 x 61cm.


Type Mixing Board

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot