Marshall 1006861 Monitor III A.N.C Headset Black Bluetooth Noise Cancelling

MPN
1006861
Brand
Marshall
EAN-13
7340055401777
Order Code
19-2978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £243.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Marshall 1006861 Monitor III A.N.C. Black headphones embody advanced noise-cancelling technology designed to deliver an optimal auditory experience. With Bluetooth connectivity, these headphones provide wireless convenience, eliminating the need for cumbersome cables while maintaining high fidelity audio delivery. The design of the Monitor III series encompasses robust build quality, ensuring durability across various environments. Commonly used in engineering settings, these headphones are ideal for reducing ambient noise in high-decibel workplaces or precise audio monitoring in studio applications, thus allowing users to concentrate on tasks requiring auditory focus.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Transfer Type Bluetooth® (1075101)
Weight 250g
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Headband-Type Overhead
Impedance 35Ω
Max. battery life 100
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 91.7dB

Reviews

Be the first to submit a review

Trustpilot