Marshall Office & IT-PC Accessories-Headphones & Headsets 662122

Brand: Marshall
Marshall produces black, over-ear, Bluetooth headsets with active noise cancelling technology.
Description Image Product Buy Pricing (Ex VAT) Weight Transfer Type Bluetooth Version Headset connection Impedance Max. battery life Sound pressure Wireless charging Type Cable Length Colour Audio channels Frequency Range Charging Capacity (max.) Charging Capacity (min.) Charging Method (Power Delivery) Functions Headband-Type Max. Range Power Supply
Marshall 1005228 Monitor II ANC Headset Black Over-ear Bluetooth Noise cancel
Marshall 1005228 Monitor II ANC Headset Black Over-ear Bluetooth Noise cancel
Order code: 19-2965
MPN: 1005228
1+ £274.93
Price per unit Ex VAT
320g 5.0 3.5 mm jack 32Ω 30h 96dB No Over-the-ear Wireless Black Stereo 20 Hz -20,000Hz 2.5W 2.5W w/o USB Power Delivery Noise cancelling Overhead 10m Li-ion rechargeable battery (built-in)
Marshall 1006861 Monitor III A.N.C Headset Black Bluetooth Noise Cancelling
Marshall 1006861 Monitor III A.N.C Headset Black Bluetooth Noise Cancelling
Extended range
Order code: 19-2978
MPN: 1006861

Available to back orderBack order, lead time 10 days
1+ £243.75
Price per unit Ex VAT
250g Bluetooth® (1075101) 5.3 35Ω 100 91.7dB Over-the-ear Wireless Black Stereo 20 Hz -20,000Hz 2.5W 2.5W w/o USB Power Delivery Noise cancelling Overhead 10m Li-ion rechargeable battery (built-in)

Trustpilot