Marshall 1006262 Middleton Bluetooth speaker Beige Cream

MPN
1006262
Brand
Marshall
EAN-13
7340055391979
Order Code
19-2971
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £370.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 26/05/2026

Marshall 1006262 is a Bluetooth speaker designed with both functionality and style, presented in a distinctive Beige Cream colour scheme as part of the Middleton range. This wireless loudspeaker is engineered to deliver robust audio performance, featuring advanced Bluetooth connectivity which ensures seamless pairing with various devices for versatile audio playback. The speaker's technical attributes include a combination of high-quality drivers aimed at maintaining sound fidelity and a durable construction suitable for both indoor and semi-outdoor applications. Typical engineering applications for this device include integration into wireless home sound systems and mobile audio setups where compact and portable sound solutions are beneficial. Its design and capabilities make it a notable option for users requiring a reliable Bluetooth speaker with a focus on sound clarity and build quality.
Type Bluetooth speaker
Power - Rated 20W
Bluetooth Version 5.1
Charging Capacity (max.) 15W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Beige
Dimensions (W x H x D) 230 x 109 x 95 mm
Height 109mm
Max. battery life 20h
Max. Range 10m
Size 95mm
Transfer Type Bluetooth®
Weight 1.8kg
Width 230mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot