Marquardt Toggle Switches 250V AC 6A IP40 with CEE Plug

Marquardt Brand: Marquardt

A toggle switch from Marquardtwith tested circuitplan high life duration and distinct triggering characteristics.

Description Image Product Buy Pricing (Ex VAT) Colour Contact Configuration Current Rating (Amps) Illumination Colour Switch Function Actuator Colour Mounting Type IP Rating Type Number of pins Illumination Type
Marquardt 1821.1101 Toggle Switch 6A 250V AC IP40 SPST On-Off Faston Black
Marquardt 1821.1101 Toggle Switch 6A 250V AC IP40 SPST On-Off Faston Black
Order code: 59-4034
MPN: 1821.1101
2+ £2.99
10+ £2.77
25+ £2.67
Price per unit Ex VAT
SPST 6A On-Off Black Toggle switch None
Marquardt 1822.1101 Toggle Switch 6A 250V AC IP40 DPST On-Off Faston Black
Marquardt 1822.1101 Toggle Switch 6A 250V AC IP40 DPST On-Off Faston Black
Standard range
Order code: 59-4035
MPN: 1822.1101

Despatched within 4 working days - 162 in stock
1+ £6.58
10+ £6.25
25+ £5.91
100+ £4.43
Price per unit Ex VAT
DPST 6A On-Off IP40 Toggle switch 2 None
Marquardt 343.001.023 Toggle Switch Protection Cap for Series 1820 M12 x 0.75
Marquardt 343.001.023 Toggle Switch Protection Cap for Series 1820 M12 x 0.75
Standard range
Order code: 59-2902
MPN: 343.001.023

Despatched within 4 working days - 800 in stock
2+ £3.41
10+ £3.04
25+ £2.91
Price per unit Ex VAT
Black N/A N/A Non-Illuminated N/A N/A Toggle switch protection cap None
Marquardt 203.105.011 Toggle Switch Lever Cover for 1820 Series PE-LD Black
Marquardt 203.105.011 Toggle Switch Lever Cover for 1820 Series PE-LD Black
Standard range
Order code: 59-2912
MPN: 203.105.011

Order in multiples of 5


Despatched within 4 working days - 173 in stock
10+ £0.888
25+ £0.837
100+ £0.770
Price per unit Ex VAT
Black N/A N/A N/A N/A N/A Toggle switch None

Trustpilot