Marquardt 1821.1101 Toggle Switch 6A 250V AC IP40 SPST On-Off Faston Black

MPN
1821.1101
Brand
Marquardt
Order Code
59-4034
Country of Origin
Germany
View Full Product Range (4)

Discontinued


A toggle switch from Marquardt with tested contact layout, long life, and distinct triggering characteristics.


  • SPST Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact material: Silver (Ag)
  • L x W 16.6 x 23.9mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 13.5mm
  • Number of pins: 1
  • Protection type: IP40
  • Recess depth: 21.5mm
  • Specification: 1 x Off/On
  • Switch features: Plastic lever
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Manufacturer's part 1821.1101
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6A
Illumination Type None
Actuator Colour Black
Type Toggle switch

Trustpilot