Marquardt 203.105.011 Toggle Switch Lever Cover for 1820 Series PE-LD Black

MPN
203.105.011
Brand
Marquardt
Order Code
59-2912
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.888
25+ £0.837
100+ £0.770
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 298 in stock

Compatible with: 1821.1101, 1821.6101, 1822.1101 and 1823.1101.


  • Colour: Black
Colour Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type None
Mounting Type N/A
Switch Function N/A
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot