Marquardt 1822.1101 Toggle Switch 6A 250V AC IP40 DPST On-Off Faston Black

MPN
1822.1101
Brand
Marquardt
EAN-13
2050000554407
Order Code
59-4035
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.58
10+ £6.25
25+ £5.91
100+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

A toggle switch from Marquardt with tested contact layout, long life, and distinct triggering characteristics.


  • DPST Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact material: Silver (Ag)
  • L x W 25.6 x 23.9mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 13.5mm
  • Number of pins: 2
  • Protection type: IP40
  • Recess depth: 21.5mm
  • Specification: 2 x Off/On
  • Switch features: Plastic lever
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Manufacturer's part 1822.1101
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 6A
Illumination Type None
IP Rating IP40
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot