Manhattan 461412 TV base height-adjustable tiltable for 37" - 70" TVs

MPN
461412
Brand
Manhattan
EAN-13
0766623461412
Order Code
16-8868
Country of Origin
China
View Full Product Range (3)

Discontinued


Manhattan 461412 presents an innovative solution for television mounting, designed to accommodate screens ranging from 37 inches to 70 inches in size. This height-adjustable and tiltable TV base ensures precise placement and optimal viewing angles, making it suitable for both domestic and professional environments where flexible display arrangements are necessary. Engineers will appreciate the robust construction and ease of installation, which supports efficient integration within multimedia setups, conference rooms, or home theatres. The Manhattan 461412 is also identified by its alternate description, 1909755, reflecting its compatibility and utility within diverse engineering applications that require adaptable and secure TV mounting solutions.
Type TV Base
Maximum screen size 70"
Max. load Capacity 35kg
Colour Black
Depth 1030mm
Dimensions (W x H x D) 620 x 1880 x 1030 mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Harmonized System (HS) code 85299097
Height 1880mm
Height adjustment Yes
Height adjustment range 1240 - 1880mm
Height adjustment type Manual
Housing Material Plastic, Steel
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 35kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Floor
Panel mounting interface 200 x 200,600 x 400 mm
Pneumatic technology No
Product colour Black
Quantity per pack 1 pc(s)
Tilt adjustment Yes
Tilt angle range -8 - 0°
Tilt Range (bottom) 8°
Weight 5.22kg
Width 620mm

Trustpilot