Manhattan --Conrad Zubehör TFT/LCD-TV 658969

Manhattan produces a range of TV mounting solutions including adjustable TV bases, high-load TV trolleys, and versatile wall mounts suitable for a variety of television sizes.
Description Image Product Buy Pricing (Ex VAT) Type Number of Wheels Add-on displays Depth Adjustable depth Dimensions Max. load Capacity Maximum screen size Built-in spirit level Depth (max) Cable management Harmonized System (HS) code For Screen Size Height Height adjustment Holder Type Distance to the wall (max) Height adjustment range Distance to the wall (min) Height adjustment type
Manhattan 461412 TV base height-adjustable tiltable for 37" - 70" TVs
Manhattan 461412 TV base height-adjustable tiltable for 37" - 70" TVs
Order code: 16-8868
MPN: 461412
1+ £49.42
Price per unit Ex VAT
TV Base 1030mm (W x H x D) 620 x 1880 x 1030 mm 35kg 70" 85299097 94,0 cm (37") - 177,8 cm (70") 1880mm Yes 1240 - 1880mm Manual
Manhattan 462334 TV Trolley High Load 150 kg TV Size 37-100 inch Height Adjust
Manhattan 462334 TV Trolley High Load 150 kg TV Size 37-100 inch Height Adjust
Extended range
Order code: 16-8875
MPN: 462334

Back order - 1 availableBack-order availability date - 13/11/2026
1+ £224.68
10+ £221.03
Price per unit Ex VAT
Zubehör TFT/LCD-TV 4 wheel(s) 1 570mm (W x H x D) 1050 x 1785 x 570 mm 150kg 2.54 m (100) 57cm 1785mm Height-adjustable
Manhattan 462358 TV wall mount Tiltable Swivelling 60"-120"
Manhattan 462358 TV wall mount Tiltable Swivelling 60"-120"
Extended range
Order code: 16-8876
MPN: 462358

Available to back orderBack order, lead time 14 days
1+ £134.00
Price per unit Ex VAT
Wall mount 1 Yes 120kg 120" Yes 70.3cm Yes 152,4 cm (60") - 304,8 cm (120") 630mm 70.3cm 7.5cm

Trustpilot